100 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAASE063SB7101MFCA01

DigiKey Part Number
587-MAASE063SB7101MFCA01TR-ND - Tape & Reel (TR)
587-MAASE063SB7101MFCA01CT-ND - Cut Tape (CT)
587-MAASE063SB7101MFCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAASE063SB7101MFCA01
Description
CAP CER 100PF 16V X7R 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAASE063SB7101MFCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28.834
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.45800kr.4.58
50kr.0.31860kr.15.93
100kr.0.27610kr.27.61
500kr.0.20536kr.102.68
1.000kr.0.18357kr.183.57
2.500kr.0.16071kr.401.77
5.000kr.0.14693kr.734.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.12995kr.1,949.25
30.000kr.0.12164kr.3,649.20
45.000kr.0.11748kr.5,286.60
75.000kr.0.11287kr.8,465.25
105.000kr.0.11018kr.11,568.90
150.000kr.0.10759kr.16,138.50
180.000kr.0.10636kr.19,144.80
360.000kr.0.10223kr.36,802.80
375.000kr.0.10201kr.38,253.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000