Upgrade
Parametric Equivalent



LWK212BJ475MDHT | |
|---|---|
DigiKey Part Number | 587-5168-2-ND - Tape & Reel (TR) 587-5168-1-ND - Cut Tape (CT) 587-5168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LWK212BJ475MDHT |
Description | CAP CER 4.7UF 10V X5R 0508 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0508 (1220 Metric) |
EDA/CAD Models | LWK212BJ475MDHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features Low ESL (Reverse Geometry) |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0508 (1220 Metric) |
Tolerance ±20% | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LWK212BJ475KDHT | Taiyo Yuden | 7.624 | 587-LWK212BJ475KDHTCT-ND | kr.3.30000 | Upgrade |
| MCRLL219SB5475MTNA01 | Taiyo Yuden | 0 | 587-MCRLL219SB5475MTNA01TR-ND | kr.0.84760 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.51140 | kr.75.57 |
| 100 | kr.1.35550 | kr.135.55 |
| 500 | kr.1.09264 | kr.546.32 |
| 1.000 | kr.1.01155 | kr.1,011.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.88996 | kr.3,559.84 |
| 8.000 | kr.0.84479 | kr.6,758.32 |
| 12.000 | kr.0.82216 | kr.9,865.92 |
| 20.000 | kr.0.79708 | kr.15,941.60 |
| 28.000 | kr.0.78242 | kr.21,907.76 |
| 40.000 | kr.0.76831 | kr.30,732.40 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |



