0508 (1220 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0508 (1220 Metric)
TAIYO YUDEN MLCCs

LWK212BJ475KDHT

DigiKey Part Number
587-LWK212BJ475KDHTTR-ND - Tape & Reel (TR)
587-LWK212BJ475KDHTCT-ND - Cut Tape (CT)
587-LWK212BJ475KDHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LWK212BJ475KDHT
Description
CAP CER 4.7UF 10V X5R 0508
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 0508 (1220 Metric)
EDA/CAD Models
LWK212BJ475KDHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0508 (1220 Metric)
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.624
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.1.86900kr.18.69
50kr.1.39780kr.69.89
100kr.1.25250kr.125.25
500kr.1.00788kr.503.94
1.000kr.0.93235kr.932.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.81906kr.3,276.24
8.000kr.0.73836kr.5,906.88
12.000kr.0.73214kr.8,785.68
20.000kr.0.72883kr.14,576.60
28.000kr.0.71884kr.20,127.52
40.000kr.0.70570kr.28,228.00
48.000kr.0.69947kr.33,574.56
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750