
LSXNH8080YKL100MJG | |
|---|---|
DigiKey Part Number | 587-LSXNH8080YKL100MJGTR-ND - Tape & Reel (TR) 587-LSXNH8080YKL100MJGCT-ND - Cut Tape (CT) 587-LSXNH8080YKL100MJGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNH8080YKL100MJG |
Description | FIXED IND 10UH 3.1A 44.2 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 3.1 A 44.2mOhm Max 3131 (8080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNH8080YKL100MJG Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 44.2mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.80100 | kr.18.01 |
| 100 | kr.1.48170 | kr.148.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.21842 | kr.1,218.42 |
| 2.000 | kr.1.14884 | kr.2,297.68 |
| 3.000 | kr.1.11003 | kr.3,330.09 |
| 5.000 | kr.1.06303 | kr.5,315.15 |
| 7.000 | kr.1.03318 | kr.7,232.26 |
| 10.000 | kr.1.00247 | kr.10,024.70 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

