
LSXNE2424MKT3R3MNG | |
|---|---|
DigiKey Part Number | 587-LSXNE2424MKT3R3MNGTR-ND - Tape & Reel (TR) 587-LSXNE2424MKT3R3MNGCT-ND - Cut Tape (CT) 587-LSXNE2424MKT3R3MNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE2424MKT3R3MNG |
Description | FIXED IND 3.3UH 750MA 270 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 750 mA 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE2424MKT3R3MNG Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 270mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 56MHz |
Part Status Active | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.79900 | kr.7.99 |
| 100 | kr.0.65620 | kr.65.62 |
| 1.000 | kr.0.53934 | kr.539.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.49898 | kr.1,247.45 |
| 5.000 | kr.0.47049 | kr.2,352.45 |
| 7.500 | kr.0.45459 | kr.3,409.43 |
| 12.500 | kr.0.43534 | kr.5,441.75 |
| 17.500 | kr.0.42311 | kr.7,404.43 |
| 25.000 | kr.0.41053 | kr.10,263.25 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

