1.5 µH Semi-Shielded Wirewound Inductor 4.2 A 20.8mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND6060WHL1R5NMG

DigiKey Part Number
587-LSXND6060WHL1R5NMGTR-ND - Tape & Reel (TR)
587-LSXND6060WHL1R5NMGCT-ND - Cut Tape (CT)
587-LSXND6060WHL1R5NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND6060WHL1R5NMG
Description
FIXED IND 1.5UH 4.2A 20.8 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Wirewound Inductor 4.2 A 20.8mOhm Max 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
20.8mOhm Max
Series
Frequency - Self Resonant
78MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
2424
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
5.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.914
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.37600kr.13.76
100kr.1.12980kr.112.98
1.000kr.0.92900kr.929.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87591kr.1,751.82
4.000kr.0.82590kr.3,303.60
6.000kr.0.79801kr.4,788.06
10.000kr.0.76424kr.7,642.40
14.000kr.0.74279kr.10,399.06
20.000kr.0.72074kr.14,414.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250