
LSXND6060MKT1R5NMG | |
|---|---|
DigiKey Part Number | 587-LSXND6060MKT1R5NMGTR-ND - Tape & Reel (TR) 587-LSXND6060MKT1R5NMGCT-ND - Cut Tape (CT) 587-LSXND6060MKT1R5NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND6060MKT1R5NMG |
Description | FIXED IND 1.5UH 2.1A 80.4MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 2.1 A 80.4mOhm Max 2424 (6060 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 69MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.1.22200 | kr.12.22 |
| 100 | kr.1.00540 | kr.100.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.82675 | kr.826.75 |
| 2.000 | kr.0.77952 | kr.1,559.04 |
| 3.000 | kr.0.75315 | kr.2,259.45 |
| 5.000 | kr.0.72123 | kr.3,606.15 |
| 7.000 | kr.0.70097 | kr.4,906.79 |
| 10.000 | kr.0.68012 | kr.6,801.20 |
| 25.000 | kr.0.62942 | kr.15,735.50 |
| 50.000 | kr.0.59366 | kr.29,683.00 |
| 100.000 | kr.0.59280 | kr.59,280.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

