
LSXND5050YAL6R8MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050YAL6R8MMGTR-ND - Tape & Reel (TR) 587-LSXND5050YAL6R8MMGCT-ND - Cut Tape (CT) 587-LSXND5050YAL6R8MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050YAL6R8MMG |
Description | FIXED IND 6.8UH 2.4A 63.7 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Semi-Shielded Wirewound Inductor 2.4 A 63.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.8A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 63.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 21MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.26800 | kr.12.68 |
| 100 | kr.1.04360 | kr.104.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.82893 | kr.1,243.39 |
| 3.000 | kr.0.78160 | kr.2,344.80 |
| 4.500 | kr.0.75518 | kr.3,398.31 |
| 7.500 | kr.0.72320 | kr.5,424.00 |
| 10.500 | kr.0.70289 | kr.7,380.35 |
| 15.000 | kr.0.68200 | kr.10,230.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

