MFG_LSXND5050WKT3R3NMG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050WKT3R3NMG

DigiKey Part Number
587-LSXND5050WKT3R3NMGTR-ND - Tape & Reel (TR)
587-LSXND5050WKT3R3NMGCT-ND - Cut Tape (CT)
587-LSXND5050WKT3R3NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND5050WKT3R3NMG
Description
FIXED IND 3.3UH 2.4A 57.6MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 2.4 A 57.6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
57.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
46MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.1.10700kr.11.07
100kr.0.90940kr.90.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.76233kr.609.86
1.600kr.0.71872kr.1,149.95
2.400kr.0.69443kr.1,666.63
4.000kr.0.66498kr.2,659.92
5.600kr.0.64629kr.3,619.22
8.000kr.0.62705kr.5,016.40
20.000kr.0.58027kr.11,605.40
40.000kr.0.54728kr.21,891.20
80.000kr.0.53040kr.42,432.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500