MFG_LSXND5050PKT3R3NMG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND5050PKT3R3NMG

DigiKey Part Number
587-LSXND5050PKT3R3NMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSXND5050PKT3R3NMG
Description
FIXED IND 3.3UH 1.7A 96 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.7 A 96mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
3.3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.35A
Shielding
Shielded
DC Resistance (DCR)
96mOhm Max
Q @ Freq
-
Frequency - Self Resonant
48MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.03520kr.1,035.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.03520
Unit Price with VAT:kr.1.29400