
LSXND5050PKT100MMG | |
|---|---|
DigiKey Part Number | 587-LSXND5050PKT100MMGTR-ND - Tape & Reel (TR) 587-LSXND5050PKT100MMGCT-ND - Cut Tape (CT) 587-LSXND5050PKT100MMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND5050PKT100MMG |
Description | FIXED IND 10UH 1.05A 240MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 1.05 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.45900 | kr.14.59 |
| 100 | kr.1.19740 | kr.119.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.98483 | kr.984.83 |
| 2.000 | kr.0.92855 | kr.1,857.10 |
| 3.000 | kr.0.89717 | kr.2,691.51 |
| 5.000 | kr.0.85916 | kr.4,295.80 |
| 7.000 | kr.0.83504 | kr.5,845.28 |
| 10.000 | kr.0.81021 | kr.8,102.10 |
| 25.000 | kr.0.74984 | kr.18,746.00 |
| 50.000 | kr.0.72000 | kr.36,000.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

