1 µH Semi-Shielded Wirewound Inductor 3.2 A 32.4mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXND4040TKL1R0NDG

DigiKey Part Number
587-LSXND4040TKL1R0NDGTR-ND - Tape & Reel (TR)
587-LSXND4040TKL1R0NDGCT-ND - Cut Tape (CT)
587-LSXND4040TKL1R0NDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXND4040TKL1R0NDG
Description
FIXED IND 1UH 3.2A 32.4 MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Wirewound Inductor 3.2 A 32.4mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
32.4mOhm Max
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-25°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1616 (4040 Metric)
Inductance
Supplier Device Package
1616
Tolerance
±30%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.02100kr.10.21
100kr.0.84130kr.84.13
1.000kr.0.69169kr.691.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.62194kr.2,176.79
7.000kr.0.58643kr.4,105.01
10.500kr.0.56664kr.5,949.72
17.500kr.0.54266kr.9,496.55
24.500kr.0.52745kr.12,922.52
35.000kr.0.51179kr.17,912.65
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750