
LSXND4040MKL100MDG | |
|---|---|
DigiKey Part Number | 587-LSXND4040MKL100MDGTR-ND - Tape & Reel (TR) 587-LSXND4040MKL100MDGCT-ND - Cut Tape (CT) 587-LSXND4040MKL100MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND4040MKL100MDG |
Description | FIXED IND 10UH 1.1A 204 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 1.1 A 204mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 204mOhm Max |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.07800 | kr.10.78 |
| 100 | kr.0.88760 | kr.88.76 |
| 1.000 | kr.0.72973 | kr.729.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.0.64227 | kr.2,890.22 |
| 9.000 | kr.0.60563 | kr.5,450.67 |
| 13.500 | kr.0.58520 | kr.7,900.20 |
| 22.500 | kr.0.56046 | kr.12,610.35 |
| 31.500 | kr.0.54475 | kr.17,159.62 |
| 45.000 | kr.0.52859 | kr.23,786.55 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

