
LSXND2020MKT2R2M0G | |
|---|---|
DigiKey Part Number | 587-LSXND2020MKT2R2M0GTR-ND - Tape & Reel (TR) 587-LSXND2020MKT2R2M0GCT-ND - Cut Tape (CT) 587-LSXND2020MKT2R2M0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXND2020MKT2R2M0G |
Description | FIXED IND 2.2UH 1.37A 107MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 1.37 A 107mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LSXND2020MKT2R2M0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 107mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.87700 | kr.8.77 |
| 100 | kr.0.71940 | kr.71.94 |
| 1.000 | kr.0.59174 | kr.591.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.54743 | kr.1,368.57 |
| 5.000 | kr.0.51617 | kr.2,580.85 |
| 7.500 | kr.0.49873 | kr.3,740.47 |
| 12.500 | kr.0.47761 | kr.5,970.12 |
| 17.500 | kr.0.46420 | kr.8,123.50 |
| 25.000 | kr.0.45041 | kr.11,260.25 |
| 62.500 | kr.0.41687 | kr.26,054.38 |
| 125.000 | kr.0.40880 | kr.51,100.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

