MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD6060YEL3R0N | |
|---|---|
DigiKey Part Number | 587-LSXBD6060YEL3R0NCT-ND - Cut Tape (CT) 587-LSXBD6060YEL3R0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060YEL3R0N |
Description | FIXED IND 3UH 3.2A 24 MOHM SMD |
Customer Reference | |
Detailed Description | 3 µH Shielded Wirewound Inductor 3.2 A 24mOhm Nonstandard |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24mOhm |
Packaging Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 45MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060YEL3R0NMG | Taiyo Yuden | 0 | 587-LBXND6060YEL3R0NMGTR-ND | kr.1.40744 | MFR Recommended |
| LCXND6060YEL3R0NMG | Taiyo Yuden | 0 | 587-LCXND6060YEL3R0NMGCT-ND | kr.2.79000 | MFR Recommended |
| LMXND6060YEL3R0NMG | Taiyo Yuden | 0 | 587-LMXND6060YEL3R0NMGTR-ND | kr.1.40744 | MFR Recommended |
| LSXND6060YEL3R0NMG | Taiyo Yuden | 1.347 | 587-LSXND6060YEL3R0NMGCT-ND | kr.1.78000 | MFR Recommended |




