MFG_LSXBD6060WHL330M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060WHL330M

DigiKey Part Number
587-LSXBD6060WHL330MTR-ND - Tape & Reel (TR)
587-LSXBD6060WHL330MCT-ND - Cut Tape (CT)
587-LSXBD6060WHL330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD6060WHL330M
Description
FIXED IND 33UH 1.1A 286 MOHM SMD
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 1.1 A 220mOhm Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
220mOhm
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 979
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.60000kr.1.60
10kr.1.29300kr.12.93
100kr.1.06500kr.106.50
1.000kr.0.87578kr.875.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82576kr.1,651.52
4.000kr.0.77861kr.3,114.44
6.000kr.0.75232kr.4,513.92
10.000kr.0.72048kr.7,204.80
14.000kr.0.70027kr.9,803.78
20.000kr.0.67947kr.13,589.40
50.000kr.0.63200kr.31,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.60000
Unit Price with VAT:kr.2.00000