1.5 µH Shielded Wirewound Inductor 4.2 A 16mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD6060WHL1R5N

DigiKey Part Number
587-LSXBD6060WHL1R5NTR-ND - Tape & Reel (TR)
587-LSXBD6060WHL1R5NCT-ND - Cut Tape (CT)
587-LSXBD6060WHL1R5NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD6060WHL1R5N
Description
FIXED IND 1.5UH 4.2A 16 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 4.2 A 16mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
16mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
78MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND6060WHL1R5NMGTaiyo Yuden0587-LBXND6060WHL1R5NMGTR-NDkr.1.36913MFR Recommended
LCXND6060WHL1R5NMGTaiyo Yuden0587-LCXND6060WHL1R5NMGTR-NDkr.1.09023MFR Recommended
LMXND6060WHL1R5NMGTaiyo Yuden0587-LMXND6060WHL1R5NMGTR-NDkr.1.36913MFR Recommended
LSXND6060WHL1R5NMGTaiyo Yuden1.914587-LSXND6060WHL1R5NMGCT-NDkr.1.65000MFR Recommended
In-Stock: 2.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.81802kr.1,636.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.81802
Unit Price with VAT:kr.1.02253