
LSXBD6060WHL1R5N | |
|---|---|
DigiKey Part Number | 587-LSXBD6060WHL1R5NTR-ND - Tape & Reel (TR) 587-LSXBD6060WHL1R5NCT-ND - Cut Tape (CT) 587-LSXBD6060WHL1R5NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060WHL1R5N |
Description | FIXED IND 1.5UH 4.2A 16 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 4.2 A 16mOhm Nonstandard |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 16mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 78MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND6060WHL1R5NMG | Taiyo Yuden | 0 | 587-LBXND6060WHL1R5NMGTR-ND | kr.1.36913 | MFR Recommended |
| LCXND6060WHL1R5NMG | Taiyo Yuden | 0 | 587-LCXND6060WHL1R5NMGTR-ND | kr.1.09023 | MFR Recommended |
| LMXND6060WHL1R5NMG | Taiyo Yuden | 0 | 587-LMXND6060WHL1R5NMGTR-ND | kr.1.36913 | MFR Recommended |
| LSXND6060WHL1R5NMG | Taiyo Yuden | 1.914 | 587-LSXND6060WHL1R5NMGCT-ND | kr.1.65000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.81802 | kr.1,636.04 |
| Unit Price without VAT: | kr.0.81802 |
|---|---|
| Unit Price with VAT: | kr.1.02253 |

