LSXBD4040TKL3R3M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.88947

MFR Recommended


Taiyo Yuden
In Stock: 6.908
Unit Price: kr.1.84000

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.88947

MFR Recommended


Taiyo Yuden
In Stock: 2.386
Unit Price: kr.1.27000
Datasheet
3.3 µH Shielded Wirewound Inductor 1.23 A 70mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD4040TKL3R3M

DigiKey Part Number
587-LSXBD4040TKL3R3MTR-ND - Tape & Reel (TR)
587-LSXBD4040TKL3R3MCT-ND - Cut Tape (CT)
587-LSXBD4040TKL3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD4040TKL3R3M
Description
FIXED IND 3.3UH 1.23A 70 MOHM
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 1.23 A 70mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
70mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
44MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND4040TKL3R3MDGTaiyo Yuden0587-LBXND4040TKL3R3MDGTR-NDkr.0.88947MFR Recommended
LCXND4040TKL3R3MDGTaiyo Yuden6.908587-LCXND4040TKL3R3MDGCT-NDkr.1.84000MFR Recommended
LMXND4040TKL3R3MDGTaiyo Yuden0587-LMXND4040TKL3R3MDGTR-NDkr.0.88947MFR Recommended
LSXND4040TKL3R3MDGTaiyo Yuden2.386587-LSXND4040TKL3R3MDGCT-NDkr.1.27000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes