
LSXBD3030QKT1R0N | |
|---|---|
DigiKey Part Number | 587-LSXBD3030QKT1R0NTR-ND - Tape & Reel (TR) 587-LSXBD3030QKT1R0NCT-ND - Cut Tape (CT) 587-LSXBD3030QKT1R0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD3030QKT1R0N |
Description | FIXED IND 1UH 2.1A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 2.1 A 30mOhm Nonstandard |
Category | Current - Saturation (Isat) 2.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 30mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 100MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND3030QKT1R0NNG | Taiyo Yuden | 0 | 587-LBXND3030QKT1R0NNGTR-ND | kr.0.80496 | MFR Recommended |
| LCXND3030QKT1R0NNG | Taiyo Yuden | 1.770 | 587-LCXND3030QKT1R0NNGCT-ND | kr.1.71000 | MFR Recommended |
| LMXND3030QKT1R0NNG | Taiyo Yuden | 0 | 587-LMXND3030QKT1R0NNGTR-ND | kr.0.80496 | MFR Recommended |
| LSXND3030QKT1R0NNG | Taiyo Yuden | 1.831 | 587-LSXND3030QKT1R0NNGCT-ND | kr.1.39000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86044 | kr.1,720.88 |
| Unit Price without VAT: | kr.0.86044 |
|---|---|
| Unit Price with VAT: | kr.1.07555 |

