
MSAST063SCG911JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST063SCG911JFNA01TR-ND - Tape & Reel (TR) 587-MSAST063SCG911JFNA01CT-ND - Cut Tape (CT) 587-MSAST063SCG911JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST063SCG911JFNA01 |
Description | CAP CER 910PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 910 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST063SCG911JFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK063CG911JT-F | Taiyo Yuden | 7.585 | 587-5296-1-ND | kr.0.63000 | Parametric Equivalent |
| GRM0335C1E911JA01D | Murata Electronics | 33.940 | 490-GRM0335C1E911JA01DCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29200 | kr.2.92 |
| 50 | kr.0.19900 | kr.9.95 |
| 100 | kr.0.17050 | kr.17.05 |
| 500 | kr.0.12376 | kr.61.88 |
| 1.000 | kr.0.10930 | kr.109.30 |
| 2.500 | kr.0.09416 | kr.235.40 |
| 5.000 | kr.0.08506 | kr.425.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07383 | kr.1,107.45 |
| 30.000 | kr.0.06834 | kr.2,050.20 |
| 45.000 | kr.0.06559 | kr.2,951.55 |
| 75.000 | kr.0.06255 | kr.4,691.25 |
| 105.000 | kr.0.06077 | kr.6,380.85 |
| 150.000 | kr.0.05906 | kr.8,859.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

