
LSQPA322525T680KR | |
|---|---|
DigiKey Part Number  | 587-LSQPA322525T680KRTR-ND - Tape & Reel (TR) 587-LSQPA322525T680KRCT-ND - Cut Tape (CT) 587-LSQPA322525T680KRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LSQPA322525T680KR  | 
Description  | FIXED IND 68UH 410MA 1.3 OHM SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 68 µH Semi-Shielded Wirewound Inductor 410 mA 1.3Ohm Max 1210 (3225 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LSQPA322525T680KR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 68 µH  | |
Tolerance  | ±10%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 320mA  | |
Shielding  | Semi-Shielded  | |
DC Resistance (DCR)  | 1.3Ohm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 8MHz  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | 1210  | |
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.106" (2.70mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 | 
| 10 | kr.1.02400 | kr.10.24 | 
| 100 | kr.0.84420 | kr.84.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.69395 | kr.693.95 | 
| 2.000 | kr.0.65431 | kr.1,308.62 | 
| 3.000 | kr.0.63217 | kr.1,896.51 | 
| 5.000 | kr.0.60538 | kr.3,026.90 | 
| 7.000 | kr.0.58835 | kr.4,118.45 | 
| 10.000 | kr.0.57085 | kr.5,708.50 | 
| 25.000 | kr.0.52827 | kr.13,206.75 | 
| 50.000 | kr.0.49825 | kr.24,912.50 | 
| 100.000 | kr.0.48800 | kr.48,800.00 | 
| Unit Price without VAT: | kr.1.22000 | 
|---|---|
| Unit Price with VAT: | kr.1.52500 | 

