
LSQPA201616T100M | |
|---|---|
DigiKey Part Number | 587-LSQPA201616T100MTR-ND - Tape & Reel (TR) 587-LSQPA201616T100MCT-ND - Cut Tape (CT) 587-LSQPA201616T100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQPA201616T100M |
Description | FIXED IND 10UH 350MA 1.066OHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 350 mA 1.066Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQPA201616T100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.066Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.82600 | kr.8.26 |
| 100 | kr.0.68030 | kr.68.03 |
| 1.000 | kr.0.55930 | kr.559.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.52736 | kr.1,054.72 |
| 4.000 | kr.0.49722 | kr.1,988.88 |
| 6.000 | kr.0.48042 | kr.2,882.52 |
| 10.000 | kr.0.46006 | kr.4,600.60 |
| 14.000 | kr.0.44714 | kr.6,259.96 |
| 20.000 | kr.0.43384 | kr.8,676.80 |
| 50.000 | kr.0.40151 | kr.20,075.50 |
| 100.000 | kr.0.38400 | kr.38,400.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

