2.7 µH Semi-Shielded Wirewound Inductor 310 mA 590mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQMB201616T2R7J

DigiKey Part Number
587-LSQMB201616T2R7JTR-ND - Tape & Reel (TR)
587-LSQMB201616T2R7JCT-ND - Cut Tape (CT)
587-LSQMB201616T2R7JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQMB201616T2R7J
Description
FIXED IND 2.7UH 310MA 590 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 µH Semi-Shielded Wirewound Inductor 310 mA 590mOhm 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQMB201616T2R7J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
590mOhm
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
55MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±5%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 575
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.67800kr.6.78
100kr.0.55730kr.55.73
1.000kr.0.45813kr.458.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.43192kr.863.84
4.000kr.0.40725kr.1,629.00
6.000kr.0.39347kr.2,360.82
10.000kr.0.37679kr.3,767.90
14.000kr.0.36620kr.5,126.80
20.000kr.0.35531kr.7,106.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500