
LSQEA201212T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQEA201212T1R0MTR-ND - Tape & Reel (TR) 587-LSQEA201212T1R0MCT-ND - Cut Tape (CT) 587-LSQEA201212T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQEA201212T1R0M |
Description | FIXED IND 1UH 400MA 70 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 400 mA 70mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQEA201212T1R0M Models |
Category | DC Resistance (DCR) 70mOhm |
Mfr | Frequency - Self Resonant 100MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0805 (2012 Metric) |
Material - Core | Supplier Device Package 0805 |
Inductance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Height - Seated (Max) 0.057" (1.45mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.40640 | kr.40.64 |
| 1.000 | kr.0.33418 | kr.334.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30440 | kr.913.20 |
| 6.000 | kr.0.28700 | kr.1,722.00 |
| 9.000 | kr.0.27730 | kr.2,495.70 |
| 15.000 | kr.0.26554 | kr.3,983.10 |
| 21.000 | kr.0.25808 | kr.5,419.68 |
| 30.000 | kr.0.25040 | kr.7,512.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

