3.3 µH Semi-Shielded Wirewound Inductor 560 mA 110mOhm 1207 (3218 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA321818T3R3M

DigiKey Part Number
587-LSQBA321818T3R3MTR-ND - Tape & Reel (TR)
587-LSQBA321818T3R3MCT-ND - Cut Tape (CT)
587-LSQBA321818T3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA321818T3R3M
Description
FIXED IND 3.3UH 560MA 110 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Semi-Shielded Wirewound Inductor 560 mA 110mOhm 1207 (3218 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA321818T3R3M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
110mOhm
Mfr
Frequency - Self Resonant
54MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
7.96 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1207 (3218 Metric)
Material - Core
Supplier Device Package
1207
Inductance
Size / Dimension
0.126" L x 0.071" W (3.20mm x 1.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.62100kr.6.21
100kr.0.50850kr.50.85
1.000kr.0.41800kr.418.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.39413kr.788.26
4.000kr.0.37159kr.1,486.36
6.000kr.0.35902kr.2,154.12
10.000kr.0.34381kr.3,438.10
14.000kr.0.33414kr.4,677.96
20.000kr.0.32420kr.6,484.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000