
LSQBA321818T331K | |
|---|---|
DigiKey Part Number | 587-LSQBA321818T331KTR-ND - Tape & Reel (TR) 587-LSQBA321818T331KCT-ND - Cut Tape (CT) 587-LSQBA321818T331KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA321818T331K |
Description | FIXED IND 330UH 65MA 7 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Unshielded Wirewound Inductor 65 mA 7Ohm 1207 (3218 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA321818T331K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1207 (3218 Metric) | |
Supplier Device Package | 1207 | |
Size / Dimension | 0.126" L x 0.071" W (3.20mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.55700 | kr.5.57 |
| 100 | kr.0.45890 | kr.45.89 |
| 1.000 | kr.0.37741 | kr.377.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35581 | kr.711.62 |
| 4.000 | kr.0.33546 | kr.1,341.84 |
| 6.000 | kr.0.32412 | kr.1,944.72 |
| 10.000 | kr.0.31037 | kr.3,103.70 |
| 14.000 | kr.0.30165 | kr.4,223.10 |
| 20.000 | kr.0.29267 | kr.5,853.40 |
| 50.000 | kr.0.27084 | kr.13,542.00 |
| 100.000 | kr.0.25544 | kr.25,544.00 |
| 200.000 | kr.0.24800 | kr.49,600.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

