LSQBA251818T471K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.34734
470 µH Semi-Shielded Wirewound Inductor 25 mA 10Ohm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA251818T471K

DigiKey Part Number
587-LSQBA251818T471KTR-ND - Tape & Reel (TR)
587-LSQBA251818T471KCT-ND - Cut Tape (CT)
587-LSQBA251818T471KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA251818T471K
Description
FIXED IND 470UH 25MA 10 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 µH Semi-Shielded Wirewound Inductor 25 mA 10Ohm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA251818T471K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
10Ohm
Mfr
Frequency - Self Resonant
3.5MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
796 kHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1007 (2518 Metric)
Material - Core
Supplier Device Package
1007
Inductance
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Tolerance
±10%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLQBA251818T471KTaiyo Yuden0587-LLQBA251818T471KTR-NDkr.0.34734Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.55800kr.5.58
100kr.0.46030kr.46.03
1.000kr.0.37862kr.378.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.35698kr.713.96
4.000kr.0.33656kr.1,346.24
6.000kr.0.32518kr.1,951.08
10.000kr.0.31140kr.3,114.00
14.000kr.0.30264kr.4,236.96
20.000kr.0.29363kr.5,872.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500