
LSQBA251818T470M | |
|---|---|
DigiKey Part Number | 587-LSQBA251818T470MTR-ND - Tape & Reel (TR) 587-LSQBA251818T470MCT-ND - Cut Tape (CT) 587-LSQBA251818T470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQBA251818T470M |
Description | FIXED IND 47UH 85MA 950 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Semi-Shielded Wirewound Inductor 85 mA 950mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQBA251818T470M Models |
Category | DC Resistance (DCR) 950mOhm |
Mfr | Frequency - Self Resonant 12MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.55800 | kr.5.58 |
| 100 | kr.0.46030 | kr.46.03 |
| 1.000 | kr.0.37862 | kr.378.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35698 | kr.713.96 |
| 4.000 | kr.0.33656 | kr.1,346.24 |
| 6.000 | kr.0.32518 | kr.1,951.08 |
| 10.000 | kr.0.31140 | kr.3,114.00 |
| 14.000 | kr.0.30264 | kr.4,236.96 |
| 20.000 | kr.0.29363 | kr.5,872.60 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

