1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 3A 60mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA452525T102NG

DigiKey Part Number
587-LSMGA452525T102NGTR-ND - Tape & Reel (TR)
587-LSMGA452525T102NGCT-ND - Cut Tape (CT)
587-LSMGA452525T102NGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA452525T102NG
Description
FERRITE BEAD 1 KOHM 1810 1LN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 3A 60mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA452525T102NG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
60mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1810 (4525 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.110" (2.80mm)
Number of Lines
1
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.001
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.83000kr.5.83
10kr.4.07700kr.40.77
25kr.3.50720kr.87.68
50kr.3.11680kr.155.84
100kr.2.75540kr.275.54
250kr.2.31816kr.579.54
500kr.2.07192kr.1,035.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.73101kr.1,731.01
2.000kr.1.69278kr.3,385.56
Manufacturers Standard Package
Unit Price without VAT:kr.5.83000
Unit Price with VAT:kr.7.28750