
LSMGA322525T601NG | |
|---|---|
DigiKey Part Number | 587-LSMGA322525T601NGTR-ND - Tape & Reel (TR) 587-LSMGA322525T601NGCT-ND - Cut Tape (CT) 587-LSMGA322525T601NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA322525T601NG |
Description | FERRITE BEAD 600 OHM 1210 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 42mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA322525T601NG Models |
Category | Current Rating (Max) 3A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 42mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.110" (2.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.45400 | kr.24.54 |
| 25 | kr.2.12000 | kr.53.00 |
| 50 | kr.1.89060 | kr.94.53 |
| 100 | kr.1.67820 | kr.167.82 |
| 250 | kr.1.42168 | kr.355.42 |
| 500 | kr.1.24416 | kr.622.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.07881 | kr.1,078.81 |
| 2.000 | kr.0.93436 | kr.1,868.72 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |











