
LSMGA160808T102RG | |
|---|---|
DigiKey Part Number | 587-LSMGA160808T102RGTR-ND - Tape & Reel (TR) 587-LSMGA160808T102RGCT-ND - Cut Tape (CT) 587-LSMGA160808T102RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA160808T102RG |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 600mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA160808T102RG Models |
Category | Current Rating (Max) 600mA |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HM102-T | Taiyo Yuden | 106.608 | 587-1739-1-ND | kr.1.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.83100 | kr.8.31 |
| 25 | kr.0.71760 | kr.17.94 |
| 50 | kr.0.64420 | kr.32.21 |
| 100 | kr.0.57500 | kr.57.50 |
| 250 | kr.0.49300 | kr.123.25 |
| 500 | kr.0.43632 | kr.218.16 |
| 1.000 | kr.0.38376 | kr.383.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28953 | kr.1,158.12 |
| 8.000 | kr.0.26232 | kr.2,098.56 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |




