
LSMCC451611T111RG | |
|---|---|
DigiKey Part Number  | 587-LSMCC451611T111RGTR-ND - Tape & Reel (TR) 587-LSMCC451611T111RGCT-ND - Cut Tape (CT) 587-LSMCC451611T111RGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LSMCC451611T111RG  | 
Description  | FERRITE BEAD 110 OHM 1806 1LN  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 110 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 4A 14mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LSMCC451611T111RG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Taiyo Yuden  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 110 Ohms @ 100 MHz  | |
Current Rating (Max)  | 4A  | |
DC Resistance (DCR) (Max)  | 14mOhm  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Package / Case  | 1806 (4516 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.051" (1.30mm)  | |
Size / Dimension  | 0.177" L x 0.063" W (4.50mm x 1.60mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.82600 | kr.8.26 | 
| 25 | kr.0.71680 | kr.17.92 | 
| 50 | kr.0.64260 | kr.32.13 | 
| 100 | kr.0.57410 | kr.57.41 | 
| 250 | kr.0.49204 | kr.123.01 | 
| 500 | kr.0.43520 | kr.217.60 | 
| 1.000 | kr.0.38266 | kr.382.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.33383 | kr.667.66 | 
| 4.000 | kr.0.28837 | kr.1,153.48 | 
| 6.000 | kr.0.27680 | kr.1,660.80 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 

