23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMCA160808T230NGR

DigiKey Part Number
587-LSMCA160808T230NGRTR-ND - Tape & Reel (TR)
587-LSMCA160808T230NGRCT-ND - Cut Tape (CT)
587-LSMCA160808T230NGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMCA160808T230NGR
Description
FERRITE BEAD 23 OHM 0603 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 6mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMCA160808T230NGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
6mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
23 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.780
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.53900kr.5.39
25kr.0.47160kr.11.79
50kr.0.42220kr.21.11
100kr.0.37790kr.37.79
250kr.0.32536kr.81.34
500kr.0.28886kr.144.43
1.000kr.0.25512kr.255.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19480kr.779.20
8.000kr.0.16772kr.1,341.76
12.000kr.0.16009kr.1,921.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000