


LSEPC2016KKT1R0M | |
|---|---|
DigiKey Part Number | 587-LSEPC2016KKT1R0MTR-ND - Tape & Reel (TR) 587-LSEPC2016KKT1R0MCT-ND - Cut Tape (CT) 587-LSEPC2016KKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEPC2016KKT1R0M |
Description | FIXED IND 1UH 3.5A 48 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 3.5 A 48mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.33100 | kr.13.31 |
| 100 | kr.1.09630 | kr.109.63 |
| 1.000 | kr.0.90170 | kr.901.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82144 | kr.2,464.32 |
| 6.000 | kr.0.77457 | kr.4,647.42 |
| 9.000 | kr.0.74844 | kr.6,735.96 |
| 15.000 | kr.0.71679 | kr.10,751.85 |
| 21.000 | kr.0.69669 | kr.14,630.49 |
| 30.000 | kr.0.67603 | kr.20,280.90 |
| 75.000 | kr.0.65280 | kr.48,960.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

