


LSENC2016KKTR47M | |
|---|---|
DigiKey Part Number | 587-LSENC2016KKTR47MTR-ND - Tape & Reel (TR) 587-LSENC2016KKTR47MCT-ND - Cut Tape (CT) 587-LSENC2016KKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSENC2016KKTR47M |
Description | FIXED IND 470NH 4.3A 30 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Semi-Shielded Wirewound Inductor 4.3 A 30mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 |
| 10 | kr.1.71500 | kr.17.15 |
| 100 | kr.1.41120 | kr.141.12 |
| 1.000 | kr.1.16045 | kr.1,160.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.05719 | kr.3,171.57 |
| 6.000 | kr.0.99692 | kr.5,981.52 |
| 9.000 | kr.0.96330 | kr.8,669.70 |
| 15.000 | kr.0.92259 | kr.13,838.85 |
| 21.000 | kr.0.89675 | kr.18,831.75 |
| 30.000 | kr.0.87017 | kr.26,105.10 |
| Unit Price without VAT: | kr.2.11000 |
|---|---|
| Unit Price with VAT: | kr.2.63750 |

