

LSDND4040WKTR47NM | |
|---|---|
DigiKey Part Number | 587-LSDND4040WKTR47NMTR-ND - Tape & Reel (TR) 587-LSDND4040WKTR47NMCT-ND - Cut Tape (CT) 587-LSDND4040WKTR47NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND4040WKTR47NM |
Description | FIXED IND 470NH 7.8A 13 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 7.8 A 13mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.39400 | kr.23.94 |
| 100 | kr.1.97060 | kr.197.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.1.67013 | kr.1,169.09 |
| 1.400 | kr.1.57476 | kr.2,204.66 |
| 2.100 | kr.1.52159 | kr.3,195.34 |
| 3.500 | kr.1.45715 | kr.5,100.02 |
| 4.900 | kr.1.41624 | kr.6,939.58 |
| 7.000 | kr.1.37415 | kr.9,619.05 |
| 17.500 | kr.1.27185 | kr.22,257.38 |
| 35.000 | kr.1.25200 | kr.43,820.00 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

