MFG_LSDND4040WKT330MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LSDND4040WKT330MM
Power Inductor MCOIL™ Series

LSDND4040WKT330MM

DigiKey Part Number
587-LSDND4040WKT330MMTR-ND - Tape & Reel (TR)
587-LSDND4040WKT330MMCT-ND - Cut Tape (CT)
587-LSDND4040WKT330MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSDND4040WKT330MM
Description
FIXED IND 33UH 800MA 720MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
33 µH Shielded Wirewound Inductor 800 mA 720mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
720mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.2.11800kr.21.18
100kr.1.74340kr.174.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.1.47776kr.1,034.43
1.400kr.1.39333kr.1,950.66
2.100kr.1.34626kr.2,827.15
3.500kr.1.28922kr.4,512.27
4.900kr.1.25302kr.6,139.80
7.000kr.1.21578kr.8,510.46
17.500kr.1.12523kr.19,691.52
35.000kr.1.09280kr.38,248.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000