


LSDND2020MKT4R7MM | |
|---|---|
DigiKey Part Number  | 587-LSDND2020MKT4R7MMTR-ND - Tape & Reel (TR) 587-LSDND2020MKT4R7MMCT-ND - Cut Tape (CT) 587-LSDND2020MKT4R7MMDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LSDND2020MKT4R7MM  | 
Description  | FIXED IND 4.7UH 950MA 242MOHM SM  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µH Shielded Wirewound Inductor 950 mA 242mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 4.7 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 1.15A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 242mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 1 MHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.079" L x 0.079" W (2.00mm x 2.00mm)  | |
Height - Seated (Max)  | 0.047" (1.20mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 | 
| 10 | kr.1.52300 | kr.15.23 | 
| 100 | kr.1.25500 | kr.125.50 | 
| 1.000 | kr.1.03194 | kr.1,031.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.95478 | kr.2,386.95 | 
| 5.000 | kr.0.90031 | kr.4,501.55 | 
| 7.500 | kr.0.86993 | kr.6,524.47 | 
| 12.500 | kr.0.83314 | kr.10,414.25 | 
| 17.500 | kr.0.80979 | kr.14,171.33 | 
| 25.000 | kr.0.78577 | kr.19,644.25 | 
| 62.500 | kr.0.75840 | kr.47,400.00 | 
| Unit Price without VAT: | kr.1.86000 | 
|---|---|
| Unit Price with VAT: | kr.2.32500 | 

