


LSCNE2016FETR47MCB | |
|---|---|
DigiKey Part Number | 587-LSCNE2016FETR47MCBTR-ND - Tape & Reel (TR) 587-LSCNE2016FETR47MCBCT-ND - Cut Tape (CT) 587-LSCNE2016FETR47MCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNE2016FETR47MCB |
Description | FIXED INDUCTOR 0.47UH SMD MCOIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 3.2 A 45mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.33800 | kr.13.38 |
| 100 | kr.1.10020 | kr.110.02 |
| 1.000 | kr.0.90470 | kr.904.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80431 | kr.3,217.24 |
| 8.000 | kr.0.75844 | kr.6,067.52 |
| 12.000 | kr.0.73286 | kr.8,794.32 |
| 20.000 | kr.0.70189 | kr.14,037.80 |
| 28.000 | kr.0.68223 | kr.19,102.44 |
| 40.000 | kr.0.66200 | kr.26,480.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

