


LSCNE2012HKTR47MD | |
|---|---|
DigiKey Part Number | 587-LSCNE2012HKTR47MDTR-ND - Tape & Reel (TR) 587-LSCNE2012HKTR47MDCT-ND - Cut Tape (CT) 587-LSCNE2012HKTR47MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNE2012HKTR47MD |
Description | FIXED INDUCTOR 0.47UH MCOIL 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Multilayer Inductor 4 A 32mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.29300 | kr.12.93 |
| 100 | kr.1.06370 | kr.106.37 |
| 1.000 | kr.0.87482 | kr.874.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.77773 | kr.3,110.92 |
| 8.000 | kr.0.73338 | kr.5,867.04 |
| 12.000 | kr.0.70865 | kr.8,503.80 |
| 20.000 | kr.0.67870 | kr.13,574.00 |
| 28.000 | kr.0.65968 | kr.18,471.04 |
| 40.000 | kr.0.64012 | kr.25,604.80 |
| 100.000 | kr.0.63120 | kr.63,120.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

