MFG_LSCNB1608HKT1R0MD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LSCNB1608HKT1R0MD
Power Inductor MCOIL™ Series

LSCNB1608HKT1R0MD

DigiKey Part Number
587-LSCNB1608HKT1R0MDTR-ND - Tape & Reel (TR)
587-LSCNB1608HKT1R0MDCT-ND - Cut Tape (CT)
587-LSCNB1608HKT1R0MDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNB1608HKT1R0MD
Description
FIXED IND 1UH 1.6A 110 MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µH Semi-Shielded Multilayer Inductor 1.6 A 110mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Semi-Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.685
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.37600kr.13.76
100kr.1.12960kr.112.96
1.000kr.0.92870kr.928.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.82567kr.3,302.68
8.000kr.0.77858kr.6,228.64
12.000kr.0.75233kr.9,027.96
20.000kr.0.72054kr.14,410.80
28.000kr.0.70035kr.19,609.80
40.000kr.0.67960kr.27,184.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500