
LSQCA201212T1R0M | |
|---|---|
DigiKey Part Number | 587-LSQCA201212T1R0MTR-ND - Tape & Reel (TR) 587-LSQCA201212T1R0MCT-ND - Cut Tape (CT) 587-LSQCA201212T1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQCA201212T1R0M |
Description | FIXED IND 1UH 620MA 0.19 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 620 mA 190mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA201212T1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.64000 | kr.6.40 |
| 100 | kr.0.52480 | kr.52.48 |
| 1.000 | kr.0.43174 | kr.431.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39328 | kr.1,179.84 |
| 6.000 | kr.0.37082 | kr.2,224.92 |
| 9.000 | kr.0.35828 | kr.3,224.52 |
| 15.000 | kr.0.34310 | kr.5,146.50 |
| 21.000 | kr.0.33346 | kr.7,002.66 |
| 30.000 | kr.0.32355 | kr.9,706.50 |
| 75.000 | kr.0.29945 | kr.22,458.75 |
| 150.000 | kr.0.28800 | kr.43,200.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

