
| LSANB2520KKTR33M | |
|---|---|
| DigiKey Part Number | 587-LSANB2520KKTR33MTR-ND - Tape & Reel (TR) 587-LSANB2520KKTR33MCT-ND - Cut Tape (CT) 587-LSANB2520KKTR33MDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LSANB2520KKTR33M | 
| Description | FIXED IND 330NH 3.5A 38 MOHM SMD | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 330 nH Shielded Wirewound Inductor 3.5 A 38mOhm Max 1008 (2520 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LSANB2520KKTR33M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | ||
| Inductance | 330 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 4.7A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 38mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Inductance Frequency - Test | 2 MHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1008 (2520 Metric) | |
| Supplier Device Package | 1008 | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.82600 | kr.8.26 | 
| 100 | kr.0.67900 | kr.67.90 | 
| 1.000 | kr.0.55827 | kr.558.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.50854 | kr.1,525.62 | 
| 6.000 | kr.0.47951 | kr.2,877.06 | 
| 9.000 | kr.0.46331 | kr.4,169.79 | 
| 15.000 | kr.0.44369 | kr.6,655.35 | 
| 21.000 | kr.0.43124 | kr.9,056.04 | 
| 30.000 | kr.0.41843 | kr.12,552.90 | 
| 75.000 | kr.0.38728 | kr.29,046.00 | 
| 150.000 | kr.0.38320 | kr.57,480.00 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark