Similar



LP10202R7505 | |
|---|---|
DigiKey Part Number | 587-6212-ND |
Manufacturer | |
Manufacturer Product Number | LP10202R7505 |
Description | CAP 5F 20% 2.7V T/H |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 2.7 V Radial, Can 60mOhm @ 1kHz |
Datasheet | Datasheet |
Category | Termination PC Pins |
Manufacturer Taiyo Yuden | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Obsolete | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 5 F | Height - Seated (Max) 0.866" (22.00mm) |
Tolerance ±20% | Operating Temperature -40°C ~ 85°C |
Voltage - Rated 2.7 V | Base Product Number |
ESR (Equivalent Series Resistance) 60mOhm @ 1kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCR-E02R7SB505MB | Abracon LLC | 1.408 | 535-ADCR-E02R7SB505MB-ND | kr.12.87000 | Similar |


