Image for LMXPD2020MKT4R7M0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXPD2020MKT4R7M0G

DigiKey Part Number
587-LMXPD2020MKT4R7M0GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXPD2020MKT4R7M0G
Description
FIXED IND 4.7UH 750MA 325 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 750 mA 325mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.1A
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
325mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.079" L x 0.079" W (2.00mm x 2.00mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.78436kr.1,960.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.78436
Unit Price with VAT:kr.0.98045