
LMXNH8080XKL100MJG | |
|---|---|
DigiKey Part Number | 587-LMXNH8080XKL100MJGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXNH8080XKL100MJG |
Description | FIXED IND 10UH 3A 33 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 3 A 33mOhm 3131 (8080 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 33mOhm |
Series | Frequency - Self Resonant 27MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.02886 | kr.2,028.86 |
| Unit Price without VAT: | kr.2.02886 |
|---|---|
| Unit Price with VAT: | kr.2.53608 |

