
LMXND4040TKL221MDG | |
|---|---|
DigiKey Part Number | 587-LMXND4040TKL221MDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND4040TKL221MDG |
Description | FIXED IND 220UH 170MA 3.8 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 µH Semi-Shielded Wirewound Inductor 170 mA 3.8Ohm 1616 (4040 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 3.8Ohm |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 275mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.88947 | kr.3,113.14 |
| Unit Price without VAT: | kr.0.88947 |
|---|---|
| Unit Price with VAT: | kr.1.11184 |

