
LMXND3030QKT220MNG | |
|---|---|
DigiKey Part Number | 587-LMXND3030QKT220MNGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND3030QKT220MNG |
Description | FIXED IND 22UH 470MA 520 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Semi-Shielded Wirewound Inductor 470 mA 520mOhm 1212 (3030 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 520mOhm |
Series | Frequency - Self Resonant 20MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 470mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.80496 | kr.1,609.92 |
| Unit Price without VAT: | kr.0.80496 |
|---|---|
| Unit Price with VAT: | kr.1.00620 |

