LMXND3030QKT100MNG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.80496
Image for LMXND3030QKT100MNG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMXND3030QKT100MNG

DigiKey Part Number
587-LMXND3030QKT100MNGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMXND3030QKT100MNG
Description
FIXED IND 10UH 710MA 220 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Wirewound Inductor 710 mA 220mOhm 1212 (3030 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
220mOhm
Series
Frequency - Self Resonant
28MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Current - Saturation (Isat)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND3030QKT100MNGTaiyo Yuden0587-LBXND3030QKT100MNGTR-NDkr.0.80496Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.80496kr.1,609.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.80496
Unit Price with VAT:kr.1.00620